
Number
Highlights & Details
Socket buckle for welded attachment
- Metal
- 6.3 mm x 0.8 mm
- -
Our service for you
Technical specifications
- Product type
Blade connector
- Factory colour
Metal
- Connector width
6.3 mm
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Not insulated
- Connection angle
180°
- Contact material
Steel plate
- Content
1 pc(s)
- Manufacturer part #
38402SBS.80
- Type
38402SBS.80
- RoHS-compliant
Yes
- Size
6.3 x 0.8 mm
- Material (details)
Steel Rf
- Type
6.3 x 0.8
- Cross section
-
- Certification marks
DIN 46342 section 1
- Connection
-
- Surface
Polished
Documents & Downloads
Datasheet
Datasheet 730028 Vogt Verbindungstechnik 38402SBS.80 Blade connector Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insula
User & Safety Instructions
User & Safety Instructions 730028 Vogt Verbindungstechnik 38402SBS.80 Blade connector Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insula



