
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Blade connector
Metal
6.3 mm
0.8 mm
No
Not insulated
4.3 mm
180°
Brass tin plated
1 pc(s)
3854.67
3854.67
Yes
6.3 x 0.8 mm
Bronze Ms
6.3 x 0.8
-
-
Tin plated
Datasheet 737167 Vogt Verbindungstechnik 3854.67 Blade connector Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insulated