
Vogt Verbindungstechnik 3855.67 Blade connector Connector width: 6.3 mm Connector thickness: 0.8 mm 30 ° Not insulated M
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.16
30
12% = € 0.02
€ 0.14
50
19% = € 0.03
€ 0.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.16 / piece)
€ 1.60
plus VAT.
14-day return policy included
Highlights & Details
Spade connectors, screw-in or riveted
- Metal
- 6.3 mm x 0.8 mm
- -
Our service for you
Technical specifications
- Product type
Blade connector
- Factory colour
Metal
- Connector width
6.3 mm
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Not insulated
- Hole Ø
4.3 mm
- Connection angle
30°
- Contact material
Brass tin plated
- Content
1 pc(s)
- Manufacturer part #
3855.67
- Type
3855.67
- RoHS-compliant
Yes
- Size
6.3 x 0.8 mm
- Connection length
10.5 mm
- Material (details)
Bronze Ms
- Cross section
-
Documents & Downloads
Datasheet
Datasheet 1226288 Vogt Verbindungstechnik 3855.67 Blade connector Connector width: 6.3 mm Connector thickness: 0.8 mm 30 ° Not insulated M
User & Safety Instructions
User & Safety Instructions 1226288 Vogt Verbindungstechnik 3855.67 Blade connector Connector width: 6.3 mm Connector thickness: 0.8 mm 30 ° Not insulated M








