
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.09 / piece)
€ 9.24
plus VAT.
14-day return policy included
Highlights & Details
Blade Terminals
- Metal
- 6.3 mm x
- -
Our service for you
Technical specifications
- Product type
Blade connector
- Factory colour
Metal
- Connector width
6.3 mm
- Insulation type
Not insulated
- Hole Ø
1.65 mm
- Connection angle
180°
- Contact material
Brass silver plated
- Content
100 pc(s)
- Manufacturer part #
3866b.61
- Type
3866b.61
- Pins
2
- RoHS-compliant
Yes
- Size
6.3
- Connection length
8 mm
Documents & Downloads
Datasheet
Datasheet 1226278 Vogt Verbindungstechnik 3866b.61 Blade connector Connector width: 6.3 mm 180 ° Not insulated Metal 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1226278 Vogt Verbindungstechnik 3866b.61 Blade connector Connector width: 6.3 mm 180 ° Not insulated Metal 100 pc(s)
Description
Scope of delivery
- 100 pieces.
- This text is machine translated.











