
Vogt Verbindungstechnik 3866C.68 Blade connector Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insulated
Number
Highlights & Details
Vogt Verbindungstechnik 3866C.68 Blade connector Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insulated Metal 1 pc(s)
- Metal
- 6.3 mm x 0.8 mm
- -
Our service for you
Technical specifications
- Pinhole gap 5 mm
- Product type
Blade connector
- Factory colour
Metal
- Connector width
6.3 mm
- Connector thickness
0.8 mm
- Insulation type
Not insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
1 pc(s)
- Manufacturer part #
3866C.68
- Type
3866C.68
- Pins
2
- Pitch
5 mm
- RoHS-compliant
Yes
- Size
6.3 x 0.8 mm
- Connection length
8.5 mm
- Material (details)
Brass
- Connection
-
Documents & Downloads
Datasheet
Datasheet 732753 Vogt Verbindungstechnik 3866C.68 Blade connector Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insulated
Datasheet 732753 Vogt Verbindungstechnik 3866C.68 Blade connector Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insulated
User & Safety Instructions
User & Safety Instructions 732753 Vogt Verbindungstechnik 3866C.68 Blade connector Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insulated
Description
Scope of delivery
- 100 pieces.
- This text is machine translated.










