
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
5
6% = € 0.41
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.07 / piece)
€ 6.71
plus VAT.
14-day return policy included
Highlights & Details
Blade Terminals
- Metal
- 6.3 mm x
- -
Our service for you
Technical specifications
- Product type
Blade connector
- Factory colour
Metal
- Connector width
6.3 mm
- Insulation type
Not insulated
- Hole Ø
1.65 mm
- Connection angle
180°
- Contact material
Brass tin plated
- Content
1 pc(s)
- Manufacturer part #
3866z.68
- Type
3866z.68
- Pins
2
- RoHS-compliant
Yes
- Size
6.3
- Connection length
8.5 mm
Documents & Downloads
Datasheet
Datasheet 1226271 Vogt Verbindungstechnik 3866z.68 Blade connector Connector width: 6.3 mm 180 ° Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1226271 Vogt Verbindungstechnik 3866z.68 Blade connector Connector width: 6.3 mm 180 ° Not insulated Metal 1 pc(s)
Description
Scope of delivery
- 100 pieces.
- This text is machine translated.











