
Vogt Verbindungstechnik 3867d.68 Blade connector Connector width: 6.3 mm Connector thickness: 0.8 mm 90 ° Not insulated
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.10 / piece)
€ 10.08
plus VAT.
14-day return policy included
Highlights & Details
Blade Terminals
- Metal
- 6.3 mm x 0.8 mm
- -
Our service for you
Technical specifications
- Product type
Blade connector
- Factory colour
Metal
- Connector width
6.3 mm
- Connector thickness
0.8 mm
- Insulation type
Not insulated
- Hole Ø
1.65 mm
- Connection angle
90°
- Contact material
Brass tin plated
- Content
1 pc(s)
- Manufacturer part #
3867d.68
- Type
3867d.68
- Pins
2
- RoHS-compliant
Yes
- Size
6.3 x 0.8 mm
- Connection length
14 mm
Documents & Downloads
Datasheet
Datasheet 1226281 Vogt Verbindungstechnik 3867d.68 Blade connector Connector width: 6.3 mm Connector thickness: 0.8 mm 90 ° Not insulated
User & Safety Instructions
User & Safety Instructions 1226281 Vogt Verbindungstechnik 3867d.68 Blade connector Connector width: 6.3 mm Connector thickness: 0.8 mm 90 ° Not insulated
Description
Scope of delivery
- 100 pieces.
- This text is machine translated.











