
Vogt Verbindungstechnik 3871a.67 Blade connector Connector width: 6.3 mm Connector thickness: 0.8 mm 45 °, 45 ° Not insu
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.24
30
8% = € 0.02
€ 0.22
50
13% = € 0.03
€ 0.21
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.24 / piece)
€ 2.40
plus VAT.
14-day return policy included
Highlights & Details
Spade connectors, screw-in or riveted
- Metal
- 6.3 mm x 0.8 mm
- -
Our service for you
Technical specifications
- Product type
Blade connector
- Factory colour
Metal
- Connector width
6.3 mm
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Not insulated
- Hole Ø
3.2 mm
- Connection angle
45°
45°
- Contact material
Brass tin plated
- Content
1 pc(s)
- Manufacturer part #
3871a.67
- Type
3871a.67
- RoHS-compliant
Yes
- Size
6.3 x 0.8 mm
- Connection length
10 mm
- Material (details)
Bronze Ms
- Cross section
-
Documents & Downloads
Datasheet
Datasheet 1226297 Vogt Verbindungstechnik 3871a.67 Blade connector Connector width: 6.3 mm Connector thickness: 0.8 mm 45 °, 45 ° Not insu
User & Safety Instructions
User & Safety Instructions 1226297 Vogt Verbindungstechnik 3871a.67 Blade connector Connector width: 6.3 mm Connector thickness: 0.8 mm 45 °, 45 ° Not insu








