
Vogt Verbindungstechnik 3876C.67 Blade connector Connector width: 6.3 mm Connector thickness: 0.8 mm 90 °, 90 ° Not insu
Number
Highlights & Details
Spade connectors, screw-in or riveted
- Metal
- 6.3 mm x 0.8 mm
- -
Our service for you
Technical specifications
- Product type
Blade connector
- Factory colour
Metal
- Connector width
6.3 mm
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Not insulated
- Hole Ø
4.2 mm
- Connection angle
90°
90°
- Contact material
Brass tin plated
- Content
1 pc(s)
- Manufacturer part #
3876C.67
- Type
3876C.67
- Pitch
11 mm
- RoHS-compliant
Yes
- Size
6.3 x 0.8 mm
- Connection length
10.7 mm
- Material (details)
Bronze Ms
- Type
6.3 x 0.8
- Cross section
-
- Connection
-
- Surface
Tin plated
Documents & Downloads
Datasheet
Datasheet 732885 Vogt Verbindungstechnik 3876C.67 Blade connector Connector width: 6.3 mm Connector thickness: 0.8 mm 90 °, 90 ° Not insu
Datasheet 732885 Vogt Verbindungstechnik 3876C.67 Blade connector Connector width: 6.3 mm Connector thickness: 0.8 mm 90 °, 90 ° Not insu
User & Safety Instructions
User & Safety Instructions 732885 Vogt Verbindungstechnik 3876C.67 Blade connector Connector width: 6.3 mm Connector thickness: 0.8 mm 90 °, 90 ° Not insu








