
Vogt Verbindungstechnik 389808 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.8 mm 180 ° Partially insu
Number
Highlights & Details
Vogt Verbindungstechnik 389808 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.8 mm 180 ° Partially insulated Yellow 1 pc(s)
- Yellow
- 2.8 mm x 0.8 mm
- 0.10 mm² - 0.50 mm²
Our service for you
Technical specifications
- (Form A DIN 46245 UL-No. E235796)
- Product type
Blade receptacle
- Connector width
2.8 mm
- Factory colour
Yellow
- Connector thickness
0.8 mm
- Support sleeve
Yes
- Insulation type
Partially insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
1 pc(s)
- max. cross section
0.50 mm²
- Type
sleeve
- Min. cross section
0.10 mm²
- Manufacturer part #
389808
- Insulation material
PVC
- Cross-section range
0.10 - 0.50 mm²
- Size
2.8 x 0.8 mm
- Type
389808
- Insulation
Partially insulated
- Material (details)
Brass, tin-plated
- Type
2.8 x 0.8 mm
- Cross section
0.1 - 0.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 737064 Vogt Verbindungstechnik 389808 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.8 mm 180 ° Partially insu
User & Safety Instructions
User & Safety Instructions 737064 Vogt Verbindungstechnik 389808 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.8 mm 180 ° Partially insu










