
Vogt Verbindungstechnik 3902S Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Partially insul
Number
Highlights & Details
Vogt Verbindungstechnik 3902S Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Partially insulated Red 1 pc(s)
- Red
- 4.8 mm x 0.8 mm
- 0.50 mm² - 1 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
4.8 mm
- Factory colour
Red
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Partially insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
1 pc(s)
- max. cross section
1 mm²
- Type
sleeve
- Min. cross section
0.50 mm²
- Manufacturer part #
3902S
- Insulation material
PVC
- Cross-section range
0.50 - 1 mm²
- Size
4.8 x 0.8 mm
- Type
3902S
- Insulation
Partially insulated
- Material (details)
Brass, tin-plated
- Type
4.8 x 0.8 mm
- Cross section
0.5 - 1.0 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 732788 Vogt Verbindungstechnik 3902S Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Partially insul
User & Safety Instructions
User & Safety Instructions 732788 Vogt Verbindungstechnik 3902S Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Partially insul










