
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Blade receptacle
4.8 mm
Blue
0.8 mm
No
Partially insulated
180°
Brass tin plated
1 pc(s)
2.50 mm²
sleeve
1.50 mm²
3905S
PVC
1.50 - 2.50 mm²
4.8 x 0.8 mm
3905S
Partially insulated
Brass, tin-plated
4.8 x 0.8 mm
1.5 - 2.5 mm²
-
Datasheet 732389 Vogt Verbindungstechnik 3905S Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Partially insul