
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Blade terminal
Blue
6.3 mm
0.8 mm
No
Partially insulated
180°
Brass tin plated
1 pc(s)
3911S
3911S
2.50 mm²
1.50 mm²
PVC
1.50 - 2.50 mm²
Yes
6.3 x 0.8 mm
PVC part-insulation
Brass, tin-plated
6.3 x 0.8 mm
connector
1.5 - 2.5 mm²
-
Datasheet 732710 Vogt Verbindungstechnik 3911S Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulat