
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Blade terminal
Yellow
6.3 mm
0.8 mm
No
Partially insulated
180°
Brass tin plated
1 pc(s)
3912S
3912S
6 mm²
4 mm²
PVC
4 - 6 mm²
Yes
6.3 x 0.8 mm
PVC part-insulation
Brass, tin-plated
6.3 x 0.8 mm
connector
4 - 6 mm²
-
Datasheet 736607 Vogt Verbindungstechnik 3912S Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulat