
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Blade terminal
Red
2.8 mm
0.5 mm
Yes
Partially insulated
180°
Brass tin plated
1 pc(s)
391305
391305
1 mm²
0.50 mm²
PVC
0.50 - 1 mm²
Yes
2.8 x 0.5 mm
PVC part-insulation
Brass, tin-plated
2.8 x 0.5 mm
connector
0.5 - 1.0 mm²
-
Datasheet 737036 Vogt Verbindungstechnik 391305 Blade terminal Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Partially insula