
Vogt Verbindungstechnik 3914 Blade receptacle Connector width: 9.5 mm Connector thickness: 1.2 mm 180 ° Partially insula
Number
Highlights & Details
Vogt Verbindungstechnik 3914 Blade receptacle Connector width: 9.5 mm Connector thickness: 1.2 mm 180 ° Partially insulated Yellow 1 pc(s)
- Yellow
- 9.5 mm x 1.2 mm
- 4 mm² - 6 mm²
Our service for you
Technical specifications
- (Form A DIN 46245 UL-No. E235796)
- Product type
Blade receptacle
- Connector width
9.5 mm
- Factory colour
Yellow
- Connector thickness
1.2 mm
- Support sleeve
Yes
- Insulation type
Partially insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
1 pc(s)
- max. cross section
6 mm²
- Type
sleeve
- Min. cross section
4 mm²
- Manufacturer part #
3914
- Insulation material
PVC
- Cross-section range
4 - 6 mm²
- Size
9.5 x 1.2 mm
- Type
3914
- Insulation
Partially insulated PVC
- Material (details)
Brass, tin-plated
- Type
9.5 x 1.2 mm
- Cross section
4 - 6 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 737022 Vogt Verbindungstechnik 3914 Blade receptacle Connector width: 9.5 mm Connector thickness: 1.2 mm 180 ° Partially insula
User & Safety Instructions
User & Safety Instructions 737022 Vogt Verbindungstechnik 3914 Blade receptacle Connector width: 9.5 mm Connector thickness: 1.2 mm 180 ° Partially insula










