
Vogt Verbindungstechnik 3919S Blade receptacle Connector width: 9.5 mm Connector thickness: 1.2 mm 180 ° Partially insul
Number
Highlights & Details
Vogt Verbindungstechnik 3919S Blade receptacle Connector width: 9.5 mm Connector thickness: 1.2 mm 180 ° Partially insulated Blue 1 pc(s)
- Blue
- 9.5 mm x 1.2 mm
- 1.50 mm² - 2.50 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
9.5 mm
- Factory colour
Blue
- Connector thickness
1.2 mm
- Support sleeve
No
- Insulation type
Partially insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
1 pc(s)
- max. cross section
2.50 mm²
- Type
sleeve
- Min. cross section
1.50 mm²
- Manufacturer part #
3919S
- Insulation material
PVC
- Cross-section range
1.50 - 2.50 mm²
- Size
9.5 x 1.2 mm
- Type
3919S
- Insulation
Partially insulated PVC
- Material (details)
Brass, tin-plated
- Type
9.5 x 1.2 mm
- Cross section
1.5 - 2.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 736634 Vogt Verbindungstechnik 3919S Blade receptacle Connector width: 9.5 mm Connector thickness: 1.2 mm 180 ° Partially insul
User & Safety Instructions
User & Safety Instructions 736634 Vogt Verbindungstechnik 3919S Blade receptacle Connector width: 9.5 mm Connector thickness: 1.2 mm 180 ° Partially insul










