
Vogt Verbindungstechnik 3921S Bullet connector 1.50 mm² 2.50 mm² Pin diameter: 5 mm Partially insulated Blue 1 pc(s)
Number
Highlights & Details
Insulated round plug
Our service for you
Technical specifications
- Product type
Bullet connector
- Min. cross section
1.50 mm²
- max. cross section
2.50 mm²
- AWG max.
14
- AWG (min.)
16
- Pin Ø
5 mm
- Insulation type
Partially insulated
- Factory colour
Blue
- Contact material
Brass tin plated
- Insulation material
PVC
- Content
1 pc(s)
- Support sleeve
No
- Manufacturer part #
3921S
- Type
3921S
- Cross-section range
1.50 - 2.50 mm²
- RoHS-compliant
Yes
- Temperature range
-10 - +75 °C
- Insulation
PVC
- Material (details)
Brass, tin-plated
- Cross section
1.5 - 2.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 736661 Vogt Verbindungstechnik 3921S Bullet connector 1.50 mm² 2.50 mm² Pin diameter: 5 mm Partially insulated Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736661 Vogt Verbindungstechnik 3921S Bullet connector 1.50 mm² 2.50 mm² Pin diameter: 5 mm Partially insulated Blue 1 pc(s)





