
Vogt Verbindungstechnik 3925S Blade receptacle + branch joint Connector width: 6.3 mm Connector thickness: 0.8 mm 180 °
Number
Highlights & Details
Vogt Verbindungstechnik 3925S Blade receptacle + branch joint Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated Red 1 pc(s)
- Red
- 6.3 mm x 0.8 mm
- 0.50 mm² - 1 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
6.3 mm
- Factory colour
Red
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Partially insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
1 pc(s)
- max. cross section
1 mm²
- Min. cross section
0.50 mm²
- Manufacturer part #
3925S
- Insulation material
PVC
- Cross-section range
0.50 - 1 mm²
- Size
6.3 x 0.8 mm
- Features
+ branch joint
- Type
3925S
- Insulation
PVC part-insulation
- Material (details)
Brass, tin-plated
- Type
6.3 x 0.8
- Cross section
0.5 - 1.0 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 732400 Vogt Verbindungstechnik 3925S Blade receptacle + branch joint Connector width: 6.3 mm Connector thickness: 0.8 mm 180 °
User & Safety Instructions
User & Safety Instructions 732400 Vogt Verbindungstechnik 3925S Blade receptacle + branch joint Connector width: 6.3 mm Connector thickness: 0.8 mm 180 °




