
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Blade receptacle
6.3 mm
Yellow
0.8 mm
No
Partially insulated
180°
Brass tin plated
1 pc(s)
6 mm²
4 mm²
3933S
PVC
4 - 6 mm²
6.3 x 0.8 mm
+ branch joint
3933S
PVC part-insulation
Brass, tin-plated
6.3 x 0.8
4 - 6 mm²
-
Datasheet 736752 Vogt Verbindungstechnik 3933S Blade receptacle + branch joint Connector width: 6.3 mm Connector thickness: 0.8 mm 180 °