
Vogt Verbindungstechnik 3947S Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Yello
Number
Highlights & Details
Vogt Verbindungstechnik 3947S Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Yellow 1 pc(s)
- Yellow
- 6.3 mm x 0.8 mm
- 4 mm² - 6 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
6.3 mm
- Factory colour
Yellow
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
1 pc(s)
- max. cross section
6 mm²
- Type
sleeve
- Min. cross section
4 mm²
- Manufacturer part #
3947S
- Insulation material
PVC
- Cross-section range
4 - 6 mm²
- Size
6.3 x 0.8 mm
- Type
3947S
- Insulation
Full insulation PVC
- Material (details)
Brass, tin-plated
- Type
6.3 x 0.8
- Cross section
4 - 6 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 736959 Vogt Verbindungstechnik 3947S Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Yello
User & Safety Instructions
User & Safety Instructions 736959 Vogt Verbindungstechnik 3947S Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Yello










