

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Blade terminal
Red
6.3 mm
0.8 mm
No
Insulated
180°
Brass tin plated
1 pc(s)
3959sh
3959sh
1 mm²
0.50 mm²
PE
0.50 - 1 mm²
Yes
6.3 x 0.8 mm
+ heatshrink
-10 - +105 °C
Plug-side HDPE for shrinking · (Cable side) rigid PA
Tin-plated brass
6.3 x 0.8 mm
+150 °C
0.5 - 1 mm²
22 - 18
Datasheet 735905 Vogt Verbindungstechnik 3959sh Blade terminal + heatshrink Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Ins
User & Safety Instructions 735905 Vogt Verbindungstechnik 3959sh Blade terminal + heatshrink Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Ins