
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Blade receptacle
4.8 mm
Red
0.5 mm
No
Insulated
180°
Brass tin plated
1 pc(s)
1 mm²
sleeve
0.50 mm²
396105S
PVC
0.50 - 1 mm²
4.8 x 0.5 mm
396105S
Full PVC insulation
Brass, tin-plated
4.8 x 0.5 mm
5 - 1.0 mm²
-
Datasheet 737306 Vogt Verbindungstechnik 396105S Blade receptacle Connector width: 4.8 mm Connector thickness: 0.5 mm 180 ° Insulated Red