

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Blade receptacle
6.3 mm
Red
0.8 mm
Yes
Insulated
180°
Brass tin plated
1 pc(s)
1 mm²
0.50 mm²
22
18
3963h
PE
0.50 - 1 mm²
6.3 x 0.8 mm
+ heatshrink
-10 - +105 °C
3963h
28 mm
HDPE
Tin-plated brass
6.3 x 0.8 mm
+150 °C
0.5 - 1 mm²
Datasheet 735943 Vogt Verbindungstechnik 3963h Blade receptacle + heatshrink Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° In
User & Safety Instructions 735943 Vogt Verbindungstechnik 3963h Blade receptacle + heatshrink Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° In