

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Blade receptacle
6.3 mm
Yellow
0.8 mm
Yes
Insulated
180°
Brass tin plated
1 pc(s)
6 mm²
4 mm²
12
10
3967h
PE
4 - 6 mm²
6.3 x 0.8 mm
+ heatshrink
-10 - +105 °C
3967h
28 mm
HDPE
Tin-plated brass
6.3 x 0.8 mm
+150 °C
4 - 6 mm²
Datasheet 735968 Vogt Verbindungstechnik 3967h Blade receptacle + heatshrink Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° In
User & Safety Instructions 735968 Vogt Verbindungstechnik 3967h Blade receptacle + heatshrink Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° In