
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Blade receptacle
6.3 mm
Yellow
0.8 mm
No
Insulated
180°
Brass tin plated
1 pc(s)
6 mm²
sleeve
4 mm²
3967S
Polyamide 6.6
4 - 6 mm²
6.3 x 0.8 mm
3967S
Full insulation PA
Brass, tin-plated
6.3 x 0.8 mm
4 - 6 mm²
-
Datasheet 736915 Vogt Verbindungstechnik 3967S Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Yello