There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Blade receptacle
6.3 mm
Yellow
0.8 mm
No
Insulated
Brass tin plated
1 pc(s)
6 mm²
4 mm²
12
10
3967sh
PE
4 - 6 mm²
6.3 x 0.8 mm
-10 - +105 °C
3967sh
Plug-side HDPE for shrinking · (Cable side) rigid PA
Tin-plated brass
6.3 x 0.8 mm
+150 °C
4 - 6 mm²
Datasheet 736006 Vogt Verbindungstechnik 3967sh Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm Insulated Yellow 1 p
User & Safety Instructions 736006 Vogt Verbindungstechnik 3967sh Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm Insulated Yellow 1 p