

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Blade terminal
Blue
6.3 mm
0.8 mm
No
Insulated
180°
Brass tin plated
1 pc(s)
3970sh
3970sh
2.50 mm²
1.50 mm²
PE
1.50 - 2.50 mm²
Yes
6.3 x 0.8 mm
+ heatshrink
-10 - +105 °C
Plug-side HDPE for shrinking · (Cable side) rigid PA
Tin-plated brass
6.3 x 0.8 mm
+150 °C
1.5 - 2.5 mm²
16 - 14
Datasheet 735918 Vogt Verbindungstechnik 3970sh Blade terminal + heatshrink Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Ins
User & Safety Instructions 735918 Vogt Verbindungstechnik 3970sh Blade terminal + heatshrink Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Ins