
Number (Package size 2110 pc(s))
Highlights & Details
- 16 mm²
- Grey, Light blue, Turquoise, White, Red, Black, Blue, Yellow
Technical specifications
- DIN 46228
- Content
2110 pc(s)
- Factory colour
Grey
Light blue
Turquoise
White
Red
Black
Blue
Yellow
- Features
+ ferrules
Assortment box
- Insulation type
Partially insulated
- Manufacturer part #
4020
- Type
4020
- max. cross section
16 mm²
- Min. cross section
0.14 mm²
- RoHS-compliant
Yes
- Product type
Ferrule set
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1628693 Vogt Verbindungstechnik 4020 Ferrule set Partially insulated Grey, Light blue, Turquoise, White, Red, Black, Blue, Yello
User & Safety Instructions
User & Safety Instructions 1628693 Vogt Verbindungstechnik 4020 Ferrule set Partially insulated Grey, Light blue, Turquoise, White, Red, Black, Blue, Yello
Information
Information 1628693 Vogt Verbindungstechnik 4020 Ferrule set Partially insulated Grey, Light blue, Turquoise, White, Red, Black, Blue, Yello
Frequently Bought Together
(*All information is plus legal VAT)€ 101.67€ 94.11*






































