
Number (Package size 575 pc(s))
Highlights & Details
Crimp terminal assortment
Our service for you
Technical specifications
- Product type
Crimp connector set
- Factory colour
Red
Blue
- Min. cross section
0.50 mm²
- max. cross section
2.50 mm²
- Content
575 pc(s)
- Manufacturer part #
4040
- Insulation type
Partially insulated
- RoHS-compliant
Yes
- Features
+ blade terminal receptacle
+ blade terminals
Assortment box
- Type
4040
Documents & Downloads
Datasheet
Datasheet 1628696 Vogt Verbindungstechnik 4040 Crimp connector set 0.50 mm² 2.50 mm² Red, Blue 575 pc(s)
User & Safety Instructions
User & Safety Instructions 1628696 Vogt Verbindungstechnik 4040 Crimp connector set 0.50 mm² 2.50 mm² Red, Blue 575 pc(s)
Information
Information 1628696 Vogt Verbindungstechnik 4040 Crimp connector set 0.50 mm² 2.50 mm² Red, Blue 575 pc(s)
Description
Scope of delivery
- Flack plug:
- 2.8 mm 0.5-1 mm² 50 pieces
- 4.8 mm 0.5 - 1 mm² 50 pieces
- 6.3 mm 0.5 - 1 mm² 50 pieces
- 6.3 mm 1.5 - 2.5 mm² 50 pieces
- Female spade connector:
- 2.8 mm 0.5-1 mm² 50 pieces
- 2.8 mm 0.5-1 mm² 50 pieces (fully insulated)
- 4.8 mm 0.5 - 1 mm² 50 pieces
- 4.8 mm 0.5-1 mm² 50 pieces (fully insulated)
- 6.3 mm 0.5 - 1 mm² 50 pieces
- 6.3 mm 0.5 - 1 mm² 40 pieces (fully insulated)
- 6.3 mm 1.5 - 2.5 mm² 50 pieces
- 6.3 mm 1.5 - 2.5 mm² 35 Piece (fully insulated)
- 1 x assortment box
- This text is machine translated.





