
Quantity (Set(s))
Savings
Package size (plus VAT.)
3
-
€ 1.50
9
7% = € 0.11
€ 1.39
15
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Minimum order quantity: 3
Total (€ 0.02 / piece)
€ 4.50
plus VAT.
14-day return policy included
Highlights & Details
Wire-end sleeves without plastic collars
- 8 mm
- Metal
Our service for you
Technical specifications
- Product type
Ferrule
- Cross section per core
0.75 mm²
- Sleeve length
8 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Country colour code
DIN
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
20
- Manufacturer part #
440208.47
- Length
8 mm
- Cross-section x Length
0.75 mm² x 8 mm
- RoHS-compliant
Yes
- Type
440208.47
- Material (details)
Tinned electrolytic copper
- Standards
DIN 46228/1
Documents & Downloads
Datasheet
Datasheet 1226347 Vogt Verbindungstechnik 440208.47 Ferrule 0.75 mm² Not insulated Metal 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1226347 Vogt Verbindungstechnik 440208.47 Ferrule 0.75 mm² Not insulated Metal 100 pc(s)
Description
Scope of delivery
- 100 items


