
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.02 / piece)
€ 2.09
plus VAT.
14-day return policy included
Highlights & Details
Wire-end sleeves without plastic collars
- 10 mm
- Metal
Our service for you
Technical specifications
- Product type
Ferrule
- Cross section per core
2.5 mm²
- Sleeve length
10 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Country colour code
DIN
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
14
- Manufacturer part #
440510.47
- Length
10 mm
- Cross-section x Length
2.5 mm² x 10 mm
- RoHS-compliant
Yes
- Type
440510.47
- Material (details)
Tinned electrolytic copper
- Standards
DIN 46228/1
Documents & Downloads
Datasheet
Datasheet 1226333 Vogt Verbindungstechnik 440510.47 Ferrule 2.5 mm² Not insulated Metal 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1226333 Vogt Verbindungstechnik 440510.47 Ferrule 2.5 mm² Not insulated Metal 100 pc(s)
Description
Scope of delivery
- 100 items


