
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 2.93
10
8% = € 0.22
€ 2.71
25
11% = € 0.31
€ 2.62
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 2.93 / piece)
€ 2.93
plus VAT.
14-day return policy included
Highlights & Details
Wire-end sleeves with plastic collars
- 11 mm
- Grey
Technical specifications
- Product type
Ferrule
- Cross section per core
0.14 mm²
- Sleeve length
6 mm
- Insulation type
Partially insulated
- Factory colour
Grey
- Country colour code
DE
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
26
- Manufacturer part #
459706
- Insulation material
PP
- Length
11 mm
- Cross-section x Length
0.14 mm² x 6 mm
- RoHS-compliant
Yes
- Temperature range
+105 °C
- Type
459706
- Insulation
Polypropylene - +105 °C
- Material (details)
Tinned electrolytic copper
- Cross section
0.14 mm²
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 617802 Vogt Verbindungstechnik 459706 Ferrule 0.14 mm² Partially insulated Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 617802 Vogt Verbindungstechnik 459706 Ferrule 0.14 mm² Partially insulated Grey 100 pc(s)
Description
FR = French colour code, DE = German colour code.
Scope of delivery
- 100 items









