
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 1.92
10
7% = € 0.14
€ 1.78
25
10% = € 0.20
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 1.92 / piece)
€ 1.92
plus VAT.
14-day return policy included
Highlights & Details
Wire-end sleeves with plastic collars
- 14 mm
- Red
Our service for you
Technical specifications
- Product type
Ferrule
- Cross section per core
1.5 mm²
- Sleeve length
8 mm
- Insulation type
Partially insulated
- Factory colour
Red
- Country colour code
DE
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
16
- Manufacturer part #
460408
- Insulation material
PP
- Length
14 mm
- Cross-section x Length
1.5 mm² x 8 mm
- RoHS-compliant
Yes
- Temperature range
+105 °C
- Type
460408
- Insulation
Polypropylene - +105 °C
- Material (details)
Tinned electrolytic copper
- Cross section
1.5 mm².
- Connection
-
Documents & Downloads
Datasheet
Datasheet 617801 Vogt Verbindungstechnik 460408 Ferrule 1.5 mm² Partially insulated Red 100 pc(s)
User & Safety Instructions
User & Safety Instructions 617801 Vogt Verbindungstechnik 460408 Ferrule 1.5 mm² Partially insulated Red 100 pc(s)
Description
FR = French colour code, DE = German colour code.
Scope of delivery
- 100 items








