
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 4.03
5
7% = € 0.27
€ 3.76
10
9% = € 0.37
€ 3.66
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 4.03 / piece)
€ 4.03
plus VAT.
14-day return policy included
Highlights & Details
Wire-end sleeves with plastic collars
- 16 mm
- Grey
Our service for you
Technical specifications
- Product type
Ferrule
- Cross section per core
4 mm²
- Sleeve length
9 mm
- Insulation type
Partially insulated
- Factory colour
Grey
- Country colour code
DIN
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
12
- Manufacturer part #
460609
- Insulation material
PP
- Length
16 mm
- Cross-section x Length
4 mm² x 9 mm
- RoHS-compliant
Yes
- Temperature range
+105 °C
- Type
460609
- Insulation
Polypropylene - +105 °C
- Material (details)
Tinned electrolytic copper
- Cross section
4 mm².
- Connection
-
Documents & Downloads
Datasheet
Datasheet 617832 Vogt Verbindungstechnik 460609 Ferrule 4 mm² Partially insulated Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 617832 Vogt Verbindungstechnik 460609 Ferrule 4 mm² Partially insulated Grey 100 pc(s)
Description
FR = French colour code, DE = German colour code.
Scope of delivery
- 100 items








