
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
14-day return policy included
Highlights & Details
DUO - Wire end sleeves with plastic collars
- 23 mm
- Grey
Our service for you
Technical specifications
- Product type
Twin ferrule
- Cross section per core
4 mm²
- Sleeve length
12 mm
- Insulation type
Partially insulated
- Factory colour
Grey
- Country colour code
DIN
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
11
- Manufacturer part #
460612D
- Insulation material
PP
- Length
23 mm
- Cross-section x Length
4 mm² x 12 mm
- RoHS-compliant
Yes
- Temperature range
+105 °C
- Type
460612D
- Insulation
Polypropylene up to + 105 °C
- Material (details)
Tinned electrolytic copper
- Cross section
2 x 4 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 607884 Vogt Verbindungstechnik 460612D Twin ferrule 4 mm² Partially insulated Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 607884 Vogt Verbindungstechnik 460612D Twin ferrule 4 mm² Partially insulated Grey 100 pc(s)
Description
No twisting or tin-plating required. FR = French colour code, DE = German colour code.
Scope of delivery
- 100 items








