
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
6 mm²
12 mm
Partially insulated
Black
DE
100 pc(s)
Cathode copper, tin plated
10
460712
PP
20 mm
6 mm² x 12 mm
Yes
+105 °C
460712
Polypropylene - +105 °C
Tinned electrolytic copper
6 mm².
-
Datasheet 617845 Vogt Verbindungstechnik 460712 Ferrule 6 mm² Partially insulated Black 100 pc(s)