
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 2.51
10
7% = € 0.18
€ 2.33
25
10% = € 0.26
€ 2.25
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 2.51 / piece)
€ 2.51
plus VAT.
14-day return policy included
Highlights & Details
Wire-end sleeves with plastic collars
- 11 mm
- Violet
Our service for you
Technical specifications
- Product type
Ferrule
- Cross section per core
0.25 mm²
- Sleeve length
6 mm
- Insulation type
Partially insulated
- Factory colour
Violet
- Country colour code
FR
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
24
- Manufacturer part #
469806
- Insulation material
PP
- Length
11 mm
- Cross-section x Length
0.25 mm² x 6 mm
- RoHS-compliant
Yes
- Temperature range
+105 °C
- Type
469806
- Insulation
Polypropylene - +105 °C
- Material (details)
Tinned electrolytic copper
- Cross section
25 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 617804 Vogt Verbindungstechnik 469806 Ferrule 0.25 mm² Partially insulated Violet 100 pc(s)
User & Safety Instructions
User & Safety Instructions 617804 Vogt Verbindungstechnik 469806 Ferrule 0.25 mm² Partially insulated Violet 100 pc(s)
Description
FR = French colour code, DE = German colour code.
Scope of delivery
- 100 items







