
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
0.34 mm²
6 mm
Partially insulated
Rose
FR
100 pc(s)
Cathode copper, tin plated
24
469906
PP
11 mm
0.34 mm² x 6 mm
Yes
+105 °C
469906
Polypropylene - +105 °C
Tinned electrolytic copper
34 mm²
-
Datasheet 617819 Vogt Verbindungstechnik 469906 Ferrule 0.34 mm² Partially insulated Rose 100 pc(s)