

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
0.5 mm²
8 mm
Partially insulated
White
DIN
50 pc(s)
Cathode copper, tin plated
22
470108.00050
PP
14 mm
0.5 mm² x 8 mm
Yes
Reel packaging
up to +105 °C
470108.00050
Polypropylene
Tinned electrolytic copper
0.3 - 0.5 mm²
-
Datasheet 730005 Vogt Verbindungstechnik 470108.00050 Ferrule 0.5 mm² Partially insulated White 50 pc(s)