
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
14-day return policy included
Highlights & Details
DUO - Wire end sleeves with plastic collars
- 16 mm
- White
Technical specifications
- Product type
Twin ferrule
- Cross section per core
0.5 mm²
- Sleeve length
8 mm
- Insulation type
Partially insulated
- Factory colour
White
- Country colour code
DIN
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
20
- Manufacturer part #
470108D
- Insulation material
PP
- Length
16 mm
- Cross-section x Length
0.5 mm² x 8 mm
- RoHS-compliant
Yes
- Temperature range
+105 °C
- Type
470108D
- Insulation
Polypropylene up to + 105 °C
- Material (details)
Tinned electrolytic copper
- Cross section
2 x 0.5 mm²
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 700626 Vogt Verbindungstechnik 470108D Twin ferrule 0.5 mm² Partially insulated White 100 pc(s)
User & Safety Instructions
User & Safety Instructions 700626 Vogt Verbindungstechnik 470108D Twin ferrule 0.5 mm² Partially insulated White 100 pc(s)
Description
No twisting or tin-plating required. FR = French colour code, DE = German colour code.
Scope of delivery
- 100 items







