

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
0.75 mm²
8 mm
Partially insulated
Blue
FR
50 pc(s)
Cathode copper, tin plated
20
470208.00050
PP
14 mm
0.75 mm² x 8 mm
Yes
Reel packaging
up to +105 °C
470208.00050
Polypropylene
Tinned electrolytic copper
0.75 MM²
-
Datasheet 730008 Vogt Verbindungstechnik 470208.00050 Ferrule 0.75 mm² Partially insulated Blue 50 pc(s)
User & Safety Instructions 730008 Vogt Verbindungstechnik 470208.00050 Ferrule 0.75 mm² Partially insulated Blue 50 pc(s)