

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
1.5 mm²
8 mm
Partially insulated
Black
DIN
50 pc(s)
Cathode copper, tin plated
16
470408.00050
PP
14 mm
1.5 mm² x 8 mm
Yes
Reel packaging
up to +105 °C
470408.00050
Polypropylene
Tinned electrolytic copper
1.5 mm²
-
Datasheet 730011 Vogt Verbindungstechnik 470408.00050 Ferrule 1.5 mm² Partially insulated Black 50 pc(s)
User & Safety Instructions 730011 Vogt Verbindungstechnik 470408.00050 Ferrule 1.5 mm² Partially insulated Black 50 pc(s)