
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 4.03
5
7% = € 0.27
€ 3.76
10
9% = € 0.37
€ 3.66
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 4.03 / piece)
€ 4.03
plus VAT.
14-day return policy included
Highlights & Details
DUO - Wire end sleeves with plastic collars
- 16 mm
- Black
Technical specifications
- Product type
Twin ferrule
- Cross section per core
1.5 mm²
- Sleeve length
8 mm
- Insulation type
Partially insulated
- Factory colour
Black
- Country colour code
DIN
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
15
- Manufacturer part #
470408D
- Insulation material
PP
- Length
16 mm
- Cross-section x Length
1.5 mm² x 8 mm
- RoHS-compliant
Yes
- Temperature range
+105 °C
- Type
470408D
- Insulation
Polypropylene up to + 105 °C
- Material (details)
Tinned electrolytic copper
- Cross section
2 x 1.5 mm²
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 700546 Vogt Verbindungstechnik 470408D Twin ferrule 1.5 mm² Partially insulated Black 100 pc(s)
User & Safety Instructions
User & Safety Instructions 700546 Vogt Verbindungstechnik 470408D Twin ferrule 1.5 mm² Partially insulated Black 100 pc(s)
Description
No twisting or tin-plating required. FR = French colour code, DE = German colour code.
Scope of delivery
- 100 items








