
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
2.5 mm²
8 mm
Partially insulated
Grey
FR
100 pc(s)
Cathode copper, tin plated
14
470508
PP
14 mm
2.5 mm² x 8 mm
Yes
+105 °C
470508
Polypropylene - +105 °C
Tinned electrolytic copper
2.5 mm².
-
yes
Datasheet 617862 Vogt Verbindungstechnik 470508 Ferrule 2.5 mm² Partially insulated Grey 100 pc(s)