
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 4.61 / piece)
€ 5.03
-8 %
€ 4.61
plus VAT.
14-day return policy included
Highlights & Details
Wire-end sleeves with plastic collars
- 20 mm
- Green
Technical specifications
- Product type
Ferrule
- Cross section per core
6 mm²
- Sleeve length
12 mm
- Insulation type
Partially insulated
- Factory colour
Green
- Country colour code
FR
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
10
- Manufacturer part #
470712
- Insulation material
PP
- Length
20 mm
- Cross-section x Length
6 mm² x 12 mm
- RoHS-compliant
Yes
- Temperature range
+105 °C
- Type
470712
- Insulation
Polypropylene - +105 °C
- Material (details)
Tinned electrolytic copper
- Cross section
6 mm²
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 617893 Vogt Verbindungstechnik 470712 Ferrule 6 mm² Partially insulated Green 100 pc(s)
User & Safety Instructions
User & Safety Instructions 617893 Vogt Verbindungstechnik 470712 Ferrule 6 mm² Partially insulated Green 100 pc(s)
Description
FR = French colour code, DE = German colour code.
Scope of delivery
- 100 items








