
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
Only 9 Set(s) available
Highlights & Details
Duo wire-end sleeves with plastic collars
- 24 mm
- Brown
Our service for you
Technical specifications
- Product type
Twin ferrule
- Cross section per core
10 mm²
- Sleeve length
12 mm
- Insulation type
Partially insulated
- Factory colour
Brown
- Country colour code
FR
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
7
- Manufacturer part #
470814D
- Insulation material
PP
- Length
24 mm
- Cross-section x Length
10 mm² x 12 mm
- RoHS-compliant
Yes
- Temperature range
+105 °C
- Type
470814D
- Insulation
Polypropylene up to + 105 °C
- Material (details)
Tinned electrolytic copper
- Cross section
2 x 10 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 700599 Vogt Verbindungstechnik 470814D Twin ferrule 10 mm² Partially insulated Brown 100 pc(s)
User & Safety Instructions
User & Safety Instructions 700599 Vogt Verbindungstechnik 470814D Twin ferrule 10 mm² Partially insulated Brown 100 pc(s)
Description
No twisting or tin-plating required. FR = French colour code, DE = German colour code.
Scope of delivery
- 100 items








