
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 19.32
3
5% = € 0.96
€ 18.36
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 19.32 / piece)
€ 19.32
plus VAT.
14-day return policy included
Highlights & Details
DUO - Wire end sleeves with plastic collars
- 29 mm
- Ivory
Our service for you
Technical specifications
- Product type
Twin ferrule
- Cross section per core
16 mm²
- Sleeve length
14 mm
- Insulation type
Partially insulated
- Factory colour
Ivory
- Country colour code
FR
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
5
- Manufacturer part #
470914D
- Insulation material
PP
- Length
29 mm
- Cross-section x Length
16 mm² x 14 mm
- RoHS-compliant
Yes
- Temperature range
+105 °C
- Type
470914D
- Insulation
Polypropylene up to + 105 °C
- Material (details)
Tinned electrolytic copper
- Cross section
+ x 16 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 700612 Vogt Verbindungstechnik 470914D Twin ferrule 16 mm² Partially insulated Ivory 100 pc(s)
User & Safety Instructions
User & Safety Instructions 700612 Vogt Verbindungstechnik 470914D Twin ferrule 16 mm² Partially insulated Ivory 100 pc(s)
Description
No twisting or tin-plating required. FR = French colour code, DE = German colour code.
Scope of delivery
- 100 items







