
Number
Highlights & Details
Terminal bond with polyamide insulation, colourless
Our service for you
Technical specifications
- Product type
End connector
- Factory colour
Transparent
- Insulation type
Insulated
- Contact material
Copper silver plated
- Length
15.2 mm
- Content
1 pc(s)
- Manufacturer part #
4805
- Type
4805
- AWG max.
20
- max. cross section
0.705 mm²
- Dim
ØD1 x L x ØD2 x L1 x ØD3 x ØD4 x L2 3.1 x 7 x 6.3 x 15.2 x 8.3 x 5.8 x 8.8 mm
- Outside Ø
8.3 mm
- Inside diameter
3.1 mm
- Insulation material
PA
- Dimensions
ØD1 x L x ØD2 x L1 x ØD3 x ØD4 x L2 3.1 x 7 x 6.3 x 15.2 x 8.3 x 5.8 x 8.8 mm
- Cross-section range
0.705 mm² (max)
- RoHS-compliant
Yes
- Temperature range
-55 - +105 °C
- Material (details)
Cu sn PA
- Cross section
4 x 0.75 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 730057 Vogt Verbindungstechnik 4805 End connector 0.705 mm² Insulated Transparent 1 pc(s)
User & Safety Instructions
User & Safety Instructions 730057 Vogt Verbindungstechnik 4805 End connector 0.705 mm² Insulated Transparent 1 pc(s)


