
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Twin ferrule
0.75 mm²
8 mm
Partially insulated
Grey
DIN
100 pc(s)
Cathode copper, tin plated
19
490208D
PP
16 mm
0.75 mm² x 8 mm
Yes
+105 °C
490208D
Polypropylene up to + 105 °C
Tinned electrolytic copper
2 x 0.75 mm²
-
Datasheet 617837 Vogt Verbindungstechnik 490208D Twin ferrule 0.75 mm² Partially insulated Grey 100 pc(s)